Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 120603-1

Ieee 1386 Mezzanine Connector; Connector |Te Connectivity Amp 120603-1
$ 14.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 120603-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-16.33%

CAD Models

Download TE Connectivity / AMP 120603-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5120528-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST Top Entry SMD T/R
TE Connectivity5120524-1
CONN RCPT 64POS SMD GOLD / 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE Connectivity5120603-1
5120603-1 - 1Fhr,64,30A/s,s,n,s11,12 Rohs Compliant: Yes
TE Connectivity / AMP120529-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP120531-1
Conn IEEE 1386 RCP 64 POS 1mm Solder ST SMD Automotive T/R
1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Height 18.00mm, 80 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 120603-1 provided by its distributors.

Ieee 1386 Mezzanine Connector; Connector |Te Connectivity Amp 120603-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
1 mm Free Height (IEEE 1386) Product Highlights: Receptacle 1.00 mm Centerline Number of Positions = 64 Board-to-Board Stack Height = 11.00 mm, 12.00 mm Gold (30) Contact Mating Area Plating Material
1FHR,64,30A/P,S,N,S11,12 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:64;Centerline (Pitch):1 mm PCB Mount Receptacle Vertical Board-to-Board 64 | Board-To-Board Header & Receptacle | 1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206031