Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 106014-9

Conn Hard Metric M 125 POS 2mm Press Fit RA Thru-Hole
$ 40.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 106014-9.

IHS

Datasheet5 pages2 years ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 106014-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP1-5106014-1
Conn Hard Metric PL 125 POS 2mm Press Fit RA Thru-Hole
TE Connectivity1-5352272-1
Conn Hard Metric PL 125 POS 2mm Press Fit RA Thru-Hole
TE Connectivity5100141-1
TE Connectivity Tyco Electronics Backplane Connectors, Z-PACK HMseries, 125road, Male plug
TE Connectivity5106014-1
TE Connectivity 5106014-1 Hard Metric Connector Male Unshrouded R/A B-Plane
TE Connectivity5646731-1
Card Edge Conn, Header, 125Pos, 5Row; |Amp Te Connectivity 5646731-1
150 (125 + 25 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board

Descriptions

Descriptions of TE Connectivity / AMP 106014-9 provided by its distributors.

Conn Hard Metric M 125 POS 2mm Press Fit RA Thru-Hole
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; Z-PACK/B RAMH.125P.
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
Z-Pack/B Ramh.125P.; |Amp Te Connectivity 106014-9
Board Connector, 125 Contact(s), 5 Row(s), Male, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
CONN HEADER 125POS 2MM PRESS-FIT
Hard Metric Connectors Z-PACK/B SPACER 1 5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors