What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 103414-4

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
$ 9.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103414-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-103414-4
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
KK 254 Breakaway Header Vertical 6 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 6 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Amphenol Communications Solutions76384-306LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
KK 254 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
Amphenol Communications Solutions77311-101-06LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity / AMP 103414-4 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Tube
AMPMODU 6 Position 2.54 mm Through-Hole Single Row Straight Shrouded Header
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
CONN,HEADER,AMP,103414-4, 06 MODII SRST SHRD .100CL
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
6pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Through hole mounting 18.29mm(Length)*5.77mm(height)
CONN HEADER VERT .100 6POS 30AU
SHROUDED VERT SNGL 6 with standoffs
06 MODII HDR SRST SHRD .100CL; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Co
Special Order: 06 MODII HDR SRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 6 | PCB Connector Header & Receptacle | Part Number: 103414-4 | Internal Number: 103414-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103414-4 .