Descriptions of Molex 22-28-4064 provided by its distributors.
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
KK 254 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 8.13mm, Bag
KK 254 Breakaway Header Vertical 6 Circuits 0.38
Headers & Wire Housings KK 100 Hdr Assy Bkwy 06 Ckt 15 SGold
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
CONNECTOR, HEADER, 6POS, 1ROW, 2.54MM
Cross Referenced to MOLEX - Part MOL22-28-4064
AS6081 Certified Vendor, 1 Year Warranty
.100 K.K. Connectors 6P VERT HDR 15u Au
100 KK BKWY HDR STR 15SAU 6CKTIN<TX
CONN, PIN HDR, 6POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: KK 254 42375 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Pl