TE Connectivity / AMP 103322-2

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103322-2.

Future Electronics

Technical Drawing1 page12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-35.01%

CAD Models

Download TE Connectivity / AMP 103322-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
Stock
134,549
84,299
Authorized Distributors
3
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
4
4
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-01-11
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-02-16
LTD Date2023-05-16

Related Parts

TE Connectivity5-146254-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146258-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP103777-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity103186-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5-146252-2
4-Pin Header, Push-Pull Breakaway, 2.54mm Pitch, 3A, SMD LED 380nm Gold/Black TH, 4.67mm L
TE Connectivity102977-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray

Descriptions

Descriptions of TE Connectivity / AMP 103322-2 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
04 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103322-2
TE; IND DEVICES; CIRCULAR CONNECTORS; 04 MODII HDR DRST B/A .100CL
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
2-Pin 2.54mm Breakaway Headers 3A TH 4.67mm L × 4.88mm H
Headers & Wire Housings 4P B/A HEADER TIN double row
Special Order: 04 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103322-2 | Internal Number: 103322-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors