Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103168-7

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tray
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103168-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.39%

CAD Models

Download TE Connectivity / AMP 103168-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
Stock
8,302
25,257
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions77313-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-818-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole BERGSTIK® Bulk
Header Connector Vertical Pin 18 Position 2 Row 0.1" Pitch 0.23" Mating
TE Connectivity280509-2
Conn Shrouded Header (3 Sides) HDR 18 POS 2.54mm Solder ST Thru-Hole Box
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity / AMP 103168-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tray
AMPMODU 18 Position Through-Hole Dual Row Straight .100 Inch Shrouded Header
18 Modii Hdr Drst Shrd .100Cl Rohs Compliant: No |Te Connectivity Amp 103168-7
CONN HEADER VERT .100 18POS 30AU
SHROUDED VER DUAL 18 detent windows
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors