Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 103149-3

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 103149-3.

ShanghaiCT

Technical Drawing1 page12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.25%

CAD Models

Download TE Connectivity / AMP 103149-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.202
$ 1.202
Stock
64,593
41,972
41,972
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity5-103326-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity104355-3
06 Modii Hdr Drra B/A W/Hldwn Rohs Compliant: Yes |Amp Te Connectivity 104355-3
TE Connectivity5-103801-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Automotive
TE Connectivity104354-3
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
TE Connectivity826953-3
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Amphenol Communications Solutions69168-106HLF
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole PV® Bulk

Descriptions

Descriptions of TE Connectivity / AMP 103149-3 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
06 Modii Hdr Drra B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 103149-3
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 06 MODII HDR DRRA B/A .100CL
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 06 MODII HDR DRRA B/

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors