Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 102692-2

AMPMODU Mod II Non-RoHS Compliant COMMERCIAL 2006 Connector Header UL94V-0 12mOhm -65C~105C 2A
$ 7.839
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102692-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 102692-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.839
$ 3.73
Stock
11,740
213
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity1-281739-2
Headers&wire Housings Header Vert 2X12 P; |Te Connectivity Amp 1-281739-2
TE Connectivity102153-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
TE Connectivity / AMP499922-5
024 Univ Hdr Sp 4S 15Dp Std L1 Rohs Compliant: No |Amp Te Connectivity 499922-5

Descriptions

Descriptions of TE Connectivity / AMP 102692-2 provided by its distributors.

AMPMODU Mod II Non-RoHS Compliant COMMERCIAL 2006 Connector Header UL94V-0 12mOhm -65C~105C 2A
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:through Hole Straight; Product Range:-; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: No
Special Order: 24 MODII 2PC HDR DR SHRD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 24 | PCB Connector Header & Receptacle | Part Number: 102692-2 | Internal Number: 102692-2 | Alias Number: 1150188 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102692-2.