Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 102398-4

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount
$ 29.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102398-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 102398-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.12
$ 4.528
Stock
1
49,923
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-102694-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount Tray
TE Connectivity / AMP5-102448-4
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity102694-4
Board Connector, 12 Contact(S), 2 Row(S), Female |Amp Te Connectivity 102694-4
TE Connectivity / AMP5-102393-4
Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount
TE Connectivity1-102694-0
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-102398-3
Board Connector, 10 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Black

Descriptions

Descriptions of TE Connectivity / AMP 102398-4 provided by its distributors.

Conn IDC Connector RCP 12 POS 2.54mm IDT ST Cable Mount
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 12 AMPMODU MT ASSY DR .100CL
CONN RCPT 12P IDC 22-26AWG GOLD
Headers & Wire Housings HSG DUAL 12P 26-22
.100 AMPMODU Headers, Housings & Contacts
12 POS AMPMODU MT HOUSING ASSY DR .100CL
22-26 AWG Receptacle 2.54mm 2 12pin 760nm gold Black IDC wire mounting,free hanging,Through hole mounting 15.24mm(Length)*6.1mm(height)
Wire-Board Connector Receptacle 12Pos, 2.54Mm; Connector Type:Wire-To-Board; Leaded Process Compatible:No; Mounting Type:Pcb Straight Thru Hole; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 102398-4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors