TE Connectivity / AMP 102203-7

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102203-7.

IHS

Datasheet4 pages10 years ago

Electro Sonic

TE Connectivity

Jameco (USA)

Inventory History

3 month trend:
-29.27%

Alternate Parts

Price @ 1000
$ 3.787
Stock
15,706
92,134
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-09-29
LTD Date2017-10-29

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity5-102203-7
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity280381-1
Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity1-281698-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-826631-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP1-87233-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 102203-7 provided by its distributors.

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tube
AMP 102203-7 10 MODII HDR SRRA SHRD .100CL
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
SINGLE ROW MOD II HEADER ASSEMBLY; Connector Type:Wire-to-Board; Series:AMPMODU Mod II; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors