TE Connectivity 5-102203-7

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-7.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+30.67%

CAD Models

Download TE Connectivity 5-102203-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity280381-1
Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity1-281698-0
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Package
TE Connectivity1-826631-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP102203-7
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tube
TE Connectivity / AMP1-87233-0
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5-102203-7 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
10 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102203-7 | Internal Number: 5-102203-7 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 1ROW, 10WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:10; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:300V; Working Voltage:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-7.