TE Connectivity / AMP 102156-5

24-Pin Connector 2.54mm Pitch 2 Circuits 1A 760nm Gold/Palladium Black TH 49.78mm L × 8.53mm H
$ 2.284
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102156-5.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 102156-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.284
$ 2.56
$ 2.56
Stock
161,347
45,264
45,264
Authorized Distributors
3
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
24
24
24
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TE Connectivity102153-5
24pin 2.54mm 2 2.54mm Header,Push-Pull 1A 380nm gold palladium Black Through hole mounting
Amphenol Communications Solutions67997-224HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-424HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-124HLF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®
TE Connectivity1-281739-2
Headers&wire Housings Header Vert 2X12 P; |Te Connectivity Amp 1-281739-2
TE Connectivity / AMP499922-5
24-Pin Connector, 2.54mm Pitch, 1A, Gold/Palladium Plated, Black, TH, 49.78mm L × 8.53mm H

Descriptions

Descriptions of TE Connectivity / AMP 102156-5 provided by its distributors.

24-Pin Connector 2.54mm Pitch 2 Circuits 1A 760nm Gold/Palladium Black TH 49.78mm L × 8.53mm H
Conn Ejector Header HDR 24 POS 2.54mm Solder ST Thru-Hole
024 Univ Hdr Sp 4S 30Dp Std Rohs Compliant: No |Amp Te Connectivity 102156-5
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 024 UNIV HDR SP 4S 30DP STD
Headers & Wire Housings 024 UNIV HDR SP 4S 30DP STD
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-21565