Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-284516-2

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
$ 3.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-284516-2.

IHS

Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Farnell

Sager Electronics

Inventory History

3 month trend:
+74.40%

CAD Models

Download TE Connectivity / AMP 1-284516-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1945193
Conn; Term Blk; Header; 12; 3.5 mm; Black; 8 A (Plug dependent); 250 V; 2.5 kV
TE Connectivity1-284514-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1776275-2
Conn Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 7A/Contact
TE Connectivity1-284512-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity1-284539-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 1-284516-2 provided by its distributors.

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Blocks, Header, Wire-to-Board, 12 Position, .138 in [3.5 mm] Centerline, 1 Row, 30 – 14 AWG Wire Size, .05 – 2 mm² Wire Size, 11 A
TERMINAL BLOCK, HEADER, 12WAYS, TH; Gender:Header; Pitch Spacing:3.5mm; No. of Positions:12Ways; Rated Current:11A; Rated Voltage:200V; Block Orientation:Through Hole Vertical; Product Range:-; SVHC:No SVHC (27-Jun-2018)
12P TERMIBLOK HDR DIR C VITI Number of Positions: 12 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 12 Header Wire-to-Board .138" | Part Number: 1-284516-2 | Internal Number: 1-284516-2 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-284516-2 .