What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-2176089-5

Surface Mount Thin Film Resistor, Rp73 Series, 15.4 Kohm, 166 Mw, - 0.1%, 100 V
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176089-5.

IHS

Datasheet4 pages1 year ago
Datasheet11 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-14.40%

CAD Models

Download TE Connectivity / AMP 1-2176089-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Thin Film, 0.1W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.15W, 15000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB1542V
Res Thin Film 0603 15.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 15.4kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0715K4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 15.4kΩ 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0603B15K4E1
Res Thin Film 0603 15.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3AEB153V
Res Thin Film 0603 15K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB163V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 16kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 1-2176089-5 provided by its distributors.

Surface Mount Thin Film Resistor, Rp73 Series, 15.4 Kohm, 166 Mw, - 0.1%, 100 V
Fixed Resistor, Thin Film, 0.166W, 15400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE CONNECTIVITY - RP73PF1J15K4BTDF - RES, 15K4, 0.1%, 0.166W, 0603, THIN FILM
THIN FILM FIXED RESISTOR 0603 CASE 15.4KOHM +/-0.1% 0.166W +/-25PPM/DEGC
RES SMD 15.4K OHM 0.1% 1/6W 0603
RP 1J 0.166W 15K4 0.1% 25PPM 1K RL Resistance Value: 15.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 15.4K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J15K4BTDF | Internal Number: 1-2176089-5 | TE Connectivity | Holsworthy
RES, 15K4, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 15.4kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J15K4BTDF