What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1625867-0

Fixed Resistor, Thin Film, 0.065W, 2100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1625867-0.

Electro Sonic

Datasheet10 pages8 years ago

TE Connectivity

Farnell

Inventory History

3 month trend:
-8.53%

CAD Models

Download TE Connectivity / AMP 1-1625867-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA3AEB2101V
Res Thin Film 0603 2.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD072K1L
Res Thin Film 0603 2.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 2100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB222V
Res Thin Film 0603 2.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB202V
Res Thin Film 0603 2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 2210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-1879219-9
Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B2K1E1
Fixed Resistor, Thin Film, 0.063W, 2100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP1-1625867-0
Fixed Resistor, Thin Film, 0.065W, 2100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 1-1625867-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.065W, 2100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Precision High Power Thin Film 0603 2.1k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
THIN FILM FIXED RESISTOR 0603 CASE 2.1KOHM +/-0.1% 0.166W +/-25PPM/DEGC
0603 (1608Metric) RP73P Holsworthy 0.061Lx0.031W 1.55mmx0.80mm 0.167W 1/6W 2.1kOhm ±25ppm/C
RES SMD 2.1K OHM 0.1% 1/6W 0603
Surface Mount Thin Film Resistor, Rp73 Series, 2.1 Kohm, 166 Mw, - 0.1%, 100 V |Te Connectivity Holsworthy RP73F1J2K1BTN
RP 1J 0.166W 2K1 0.1% 25PPM 1K RL Resistance Value: 2.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 2.1K Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J2K1BTDF | Internal Number: 1-1625867-0 | TE Connectivity | Holsworthy
RES, 2K1, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.1kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73F1J2K1BTN
  • RP73PF1J2K1BTDF