Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / Alcoswitch 164TL522

Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
$ 94.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch 164TL522.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-16
LTD Date2023-07-14

Related Parts

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount

Descriptions

Descriptions of TE Connectivity / Alcoswitch 164TL522 provided by its distributors.

Pushbutton Switch, SPST, On-off, Latched, 5A, 24VDC, Wire Terminal, Panel Mount
Switch, Pushbutton, Panel Mount, LED, 1500 VAC (Min.), 2 N.O & 2 N.C, Silver | TE Connectivity 164TL522
Special Order: 164TL522=RECT PP ILL PB 2NO&2N Pushbutton Switch | Part Number: 164TL522 | Internal Number: 3-1437569-9 | TE Connectivity
Rectangular Button Off-On,On-Off 4PST-2NO/2NC circular-16.00(Dia) 24V 250V green 100000Cycles welding mounting,panel mount 24mm(Length)*52.5mm(height)
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:4PST-2NO / DPST-NC; Switch Operation:On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:5A; Actuator Style:Rectangular; Switch Terminals:Solder

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • ALCOSWITCH / TYCO
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • ALCOSWITCH Switches/TE Connectivity
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • Alcoswitch
  • ALCOSWITCH/TE/TYCO/AMP
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity Alco
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437569-9