Idec XA1E-LV313Q4-R

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
$ 65.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XA1E-LV313Q4-R.

Master Electronics

Datasheet7 pages14 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-77.51%

Related Parts

Emergency Stop Switch, DPST, Latched, 2A, 30VDC, Solder Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 1A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K Components8531J82ZGE22
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount
Pushbutton Switch 9100 Metal Rohs Compliant: Yes |APEM Inc. 9633ADX1146

Descriptions

Descriptions of Idec XA1E-LV313Q4-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
IDEC XA1E-LV313Q4R XA Emergency Stop Switch Illuminated 16mm TurnPull 1NO-3NC
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 16mm PushLock-TurnRest or Pull 29mm Mushroom Red 1NO-3NC Full Voltage 24VAC/DC LED
SWITCH, EMERGENCY STOP, 1NO/3NC, 250VAC;Contacts:4PST-3NC/1NO; Switch Operation:Pushlock Reset/Push-Pull; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:3A; Illumination Color:Red ;
E-STOP PB SW, 3PST-NC, SPST-NO, 3A, 250V; Contact Configuration: 3PST-NC, SPST-NO; Switch Operation: Push-Pull; Switch Terminals: Screw; Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Pushbut
Contact Configuration = 3NC / Contact Configuration = 1NO / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 5 A / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 16 / Termination Type = Soldering / Mounting Type = PCB / Switch Colour = Red / Yellow / Illumination = Yes / Protection Rating = IP65 / Series = XA

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA1E-LV313Q4R