TDK VLS252010HBX-R33M-1

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.74A 0.031Ohm DCR 1008 T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010HBX-R33M-1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
+104%

CAD Models

Download TDK VLS252010HBX-R33M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.5A 0.034Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.87A 0.035Ohm DCR 0806 T/R
Ind General Purpose Chip Shielded Wirewound 0.33uH ±20% 1MHz Metal 4.8A Emboss T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 2.85A 0.039Ohm DCR 0806 T/R
TAIYO YUDENMAKK2520HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 4.3A 0.026Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLS252010HBX-R33M-1 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 3.74A 0.031Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 1008
Wound Metal | FIXED IND 330NH 3.74A 31 MOHM
FIXED IND 330NH 3.74A 31MOHM SMD
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
Surface Mount Power Inductor, Vls-Hbx-1 Series, 330 Nh, 20%, Shielded, 0.031 Ohm, 4.4 A |Tdk VLS252010HBX-R33M-1
1MHz 5.03A 3.74A 330nH 31mΩ ±20% 1008 SMD mount 2.5mm*2mm*1mm
VLS-HBX-1 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 330nH
INDUCTOR, SHLD, 0.33UH, 20%, 4.4A
INDUCTOR, 0.33UH, 20%, 4.4A, SHLD; Inductance: 330nH; RMS Current (Irms): 4.4A; Inductor Construction: Shielded; Saturation Current (Isat): 5.46A; Product Range: -; Power Inductor Case: 2.5mm x 2mm x 1mm; DC Resistance Max: 0.0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos