TDK VLS252012CX-150M

Ind Power Shielded Wirewound 15uH ±20% 1MHz Ferrite 0.6A T/R
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252012CX-150M.

TDK

Datasheet9 pages9 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 1MHz Ferrite 800mA 1212
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 730mA 432mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 T/R
Ind Power Chip Shielded Wirewound 15uH ±20% 1MHz 14 Q-Factor Ferrite 0.49A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of TDK VLS252012CX-150M provided by its distributors.

Ind Power Shielded Wirewound 15uH ±20% 1MHz Ferrite 0.6A T/R
General Purpose Inductor, 15uH, 20%, Ferrite-Core, SMD, 1008
INDUCTOR, WIREWOUND, 15UH, 0.82A, 20%
FIXED IND 15UH 700MA 772MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
Inductors For Power Circuits, Wound Ferrite

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS252012CX150M