Bourns SRN3015-150M

Ind Power Semi-Shielded Wirewound 15uH 20% 1MHz Ferrite 800mA 1212
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-150M.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.09%

CAD Models

Download Bourns SRN3015-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENLK1608150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.5Ohm DCR 0603 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 1.05A 372mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
Ind Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 730mA 432mOhm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.56A 1.11Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRN3015-150M provided by its distributors.

Ind Power Semi-Shielded Wirewound 15uH 20% 1MHz Ferrite 800mA 1212
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
IND CHIP SEMI-SHLD 15UH 20% 0.8A 3015 FERRITE 1.5MM
INDUCTOR, SHIELDED, 15UH, 680MA, SMD; Inductance: 15µH; RMS Current (Irms): 800mA; Inductor Construction: Shielded; Saturation Current (Isat): 680mA; Product Range: SRN3015 Series; Power Inductor Case: 3mm x 3mm x 1.5mm; No. of Pins: 2Pins
Rated inductance = 15 / Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 422 / Rated Current mA = 800 / Self-Resonant Frequency MHz = 33 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN3015 / Length mm = 3 / Width mm = 3 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-150M.