Bourns SRN2012-R47M

Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 2.9A 0.046Ohm DCR 0806 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2012-R47M.

JRH Electronics

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.1A 0.046Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 8Q-Factor Ferrite 3.1A 0.042Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 3.3A 2010 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.2A 0.052Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 3.3A 0.04Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.32A 0.035Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRN2012-R47M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 0.47uH 20% 1MHz 9Q-Factor Ferrite 2.9A 0.046Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
1MHz 220MHz 3.5A 2.9A 9@1MHz 470nH 46mΩ ±20% 0806 standard mounting,SMD mount 2mm*1.6mm*1.2mm
FIXED IND 470NH 2.9A 46 MOHM SMD
SMD SEMI-SHIELDED POWER INDUCTOR, .47UH, 2.9A, 20% 2012
Inductor, SMD, 470nH, 2.9A, 220MHz, 46mOhm
SRN2012 Nonstandard 0.079Lx0.063W 2.00mmx1.60mm 470nH
2.9A 470nH ±20% 3.5A 0806 Power Inductors ROHS
SRN POWER SEMSH IND 0.47UH 20%
INDUCTOR, 0.47UH, 20%, 2.9A, SEMI-SHLD; Inductance:470nH; RMS Current (Irms):2.9A; Inductor Construction:Semishielded; Saturation Current (Isat):3.5A; Product Range:SRN2012 Series; Power Inductor Case:2mm x 1.6mm x 1.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2012R47M