TDK VLS252010CX-R47M

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 3.22A 0.038Ohm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS252010CX-R47M.

IHS

Datasheet9 pages9 years ago

TDK

Newark

CAD Models

Download TDK VLS252010CX-R47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-01-08
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 3.3A 2010 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Powdered Iron 3.3A 0.04Ohm DCR 0806 T/R
FIXED INDUCTOR General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy-Core, SMD, 0806
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.1A 0.046Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 3.7A 0.039Ohm DCR 1008 T/R
Inductor Power Shielded Thin Film 0.47uH 20% 1MHz Metal 3.9A 0.041Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS252010CX-R47M provided by its distributors.

Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Ferrite 3.22A 0.038Ohm DCR 1008 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Fixed Inductors 0.47uH 3.42A 38mOhms Pwr Circuit Inductor
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
Inductors For Power Circuits, Wound Ferrite
INDUCTOR, SHIELDED, 0.47UH, 3.78A, 20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos