What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLF252012MT-4R7M

Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.09A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF252012MT-4R7M.

TDK

Datasheet9 pages6 years ago

IHS

Newark

CAD Models

Download TDK VLF252012MT-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-07-17
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.175Ohm DCR 0806 T/R
Ind General Purpose Chip Shielded Wirewound 4.7uH ±20% 1MHz Metal 1.4A Emboss T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.252Ohm DCR 0806 T/R
TAIYO YUDENMDMK3030T4R7MM
LSDND3030MKT4R7MM,Inductor Power Wirewound 4.7uH 20% 1MHz Metal 1.35A 0.263Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.24A 0.21Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK VLF252012MT-4R7M provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.09A T/R
FIXED IND 4.7UH 1.09A 220 MOHM / Inductors for Power Circuits Wound Ferrite
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Surface Mount Power Inductor, Vlf-M Series, 4.7 H, 20%, Shielded, 0.22 Ohm, 1.09 A Rohs Compliant: Yes |Tdk VLF252012MT-4R7M
INDUCTOR, 4.7UH, 20%, 1.09A, SHLD; Inductance: 4.7µH; RMS Current (Irms): 1.09A; Inductor Construction: Shielded; Saturation Current (Isat): 690mA; Product Range: -; Power Inductor Case: 2.5mm x 2mm x 1.2mm; DC Resistance Max:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF252012MT4R7M