TDK VLB7050HT-R15M

Ind Power Unshielded Wirewound 0.15uH ±20% 1MHz Ferrite 36A T/R
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLB7050HT-R15M.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+427%

CAD Models

Download TDK VLB7050HT-R15M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 0.15uH 20% 1MHz Ferrite 31A 0.000371Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 0.15uH 20% 1MHz Ferrite 1.45A 0.0364Ohm DCR 1210 T/R
1MHz 17MHz 5mA 30@1MHz 27¦ÌH 1¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
Wurth Elektronik744302015
100kHz 55MHz 32A 30A 150nH 235μΩ ±20% 7050 Standard Mount, SMD 7.15mm × 7mm × 5mm
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Iron 26A 0.0025Ohm DCR T/R
Inductor General Purpose Chip Wirewound 0.15uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK VLB7050HT-R15M provided by its distributors.

Ind Power Unshielded Wirewound 0.15uH ±20% 1MHz Ferrite 36A T/R
Avnet Japan
General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 2624
1MHz 37A 36A 150nH 270μΩ ±20% SMD, Standard Mount 6.8mm × 6.7mm × 5mm
FIXED IND 150NH 36A 0.27MOHM SMD
SMD / SMT Inductors (Coils), L=150nH, L x W x T :
INDUCTOR, 150NH, SHIELDED, 36A;
36A 150nH 卤20% 37A Power Inductors ROHS
INDUCTOR, 150NH, SHIELDED, 36A; Inductance: 150nH; RMS Current (Irms): 36A; Inductor Construction: Shielded; Saturation Current (Isat): 37A; Product Range: VLB Series; DC Resistance Max: 286µohm; Inductance Tolerance: ± 20%; SV

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos