Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM5015T-4R7M-LR

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.2A 0.1035Ohm DCR T/R
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5015T-4R7M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-95.84%

CAD Models

Download TDK SPM5015T-4R7M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.1A 38mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3A 0.073Ohm DCR 2019 T/R

Descriptions

Descriptions of TDK SPM5015T-4R7M-LR provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.2A 0.1035Ohm DCR T/R
Ferrite Bead 100kHz 3.6A 3.2A 4.7μH 103.5mΩ ±20% 5015 SMD 5.4mm × 5.1mm × 1.5mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 2120
INDUCTOR, 4.7UH, 3.2A, 20%, WIREWOUND; Inductance: 4.7µH; RMS Current (Irms): 3.2A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.6A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.5mm; D

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos