Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM5012T-2R2M-LR

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.0677Ohm DCR T/R
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5012T-2R2M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-6.03%

CAD Models

Download TDK SPM5012T-2R2M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.0627Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1716
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM5012T-2R2M-LR provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.0677Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 2120
100KHz 5.8A 3.2A 2.2μH 67.7mΩ ±20% 5012 standard mounting,SMD mount 5.4mm*5.1mm*1.2mm
IND SHIELDED WIREWOUND 2.2UH 20% SMD
FIXED IND 2.2UH 3.2A 67.7MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
3.2A 2.2uH 卤20% 5.8A SMD,5.4x5.1mm Power Inductors ROHS
SPM-LR Nonstandard 0.213Lx0.201W 5.40mmx5.10mm 2.2muH
TDK SPM5012T-2R2M-LR 线绕表面安装电感器
RS APAC
INDUCTOR, 2.2UH, 3.2A, 20%, WIREWOUND; Inductance: 2.2µH; RMS Current (Irms): 3.2A; Inductor Construction: Wirewound; Saturation Current (Isat): 5.8A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.2mm; DC Resistance Max: 0.0677ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos