What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK SPM4015T-100M-LR

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.5A 0.345Ohm DCR T/R
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-100M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

CAD Models

Download TDK SPM4015T-100M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 1.8A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.8A 0.2841Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 100KHz Ferrite 1.6A 0.1272Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R
TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR Blister T/R

Descriptions

Descriptions of TDK SPM4015T-100M-LR provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.5A 0.345Ohm DCR T/R
FIXED IND 10UH 1.5A 345 MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 345mOhm Max Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, Metal-Core, SMD, 1716
FIXED IND 10UH 1.5A 345 MOHM SMD
SMD / SMT Inductors (Coils), L=10μH, L x W x T :
100KHz 1.9A 1.5A 10¦ÌH 345m¦¸ ¡À20% 4015 , 4.4mm*4.1mm*1.5mm
1.5A 10uH 卤20% 1.9A SMD,4.1x4.4mm Power Inductors ROHS
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 10muH
Inductor, Wirewound, 10Uh, 1.5A, 20%; Inductance:10Μh; Rms Current (Irms):1.5A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.345Ohm Rohs Compliant: Yes |Tdk SPM4015T-100M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos