Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda PXD15-24D12

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
$ 68.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXD15-24D12.

Electro Sonic

Datasheet4 pages4 years ago

Master Electronics

Sager Power Systems

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Recom PowerRP15-2405DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-05; mA. Out: +/-1500
Recom PowerRP15-2415DA/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-500
Recom PowerRP15-2412DA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625
Advanced EnergyAEE01AA36-LS
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Advanced EnergyAEE00CC36-LS
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Advanced EnergyAEE00BB36-LS
Isolated DC/DC Converters 15W 18-75Vin Dual 12V,0.625A

Descriptions

Descriptions of TDK-Lambda PXD15-24D12 provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
DC-DC Regulated Power Supply Module, 2 Output, 15W
DC,Fixed 2 12V 36V 18V Through hole mounting 50.8mm*25.4mm*10.2mm
Isolated DC/DC Converters 15W 18-36Vin +/-12Vo ut +/-0.625A
POWER SUPPLY; 15W15W1836VDC+/12V@0.625A
Dc-Dc Conv, 12V/-12V, 0.625A/-0.625A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:625Ma Rohs Compliant: Yes |Tdk-Lambda PXD15-24D12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXD1524D12