Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLV25T-R68J-EF

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R68J-EF.

IHS

Datasheet6 pages7 years ago

TDK

Newark

Electro Sonic

Inventory History

3 month trend:
+56.92%

CAD Models

Download TDK NLV25T-R68J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 680nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 600mOhm DCR 1210 Automotive
TAIYO YUDENLBM2016TR68J
Inductor RF Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.4A 0.416Ohm DCR 0806 T/R
Inductor High Frequency Chip Unshielded Wirewound 680nH 5% 25.2MHz 40Q-Factor 300mA 980mOhm DCR 1008 T/R
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.68uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV25T-R68J-EF provided by its distributors.

General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.3A 0.85Ohm DCR 1008 T/R
25.2MHz 300MHz 300mA 30Ω@25.2MHz 680nH 850mΩ ±5% 1008 SMD 2.5mm × 2mm × 1.9mm
INDUCTOR, WIREWOUND, 680NH, 5%, 1008
FIXED IND 680NH 300MA 850MOHM SM
Surface Mount High Frequency Inductor, Nlv Series, 680 Nh, 5%, 1008 [2520 Metric], 300 Mhz |Tdk NLV25T-R68J-EF
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
FIXED IND 680NH 300MA 850 MOHM
NLV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 680nH
300mA 680nH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 680NH, 5%, 1008, WIREWOUND; Inductance: 680nH; Product Range: NLV Series; DC Current Rating: 300mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.85ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos