TDK NLV25T-R33J-EFD

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R33J-EFD.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV25T-R33J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.124
$ 0.12
Stock
133,627
264,802
Authorized Distributors
4
2
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA
Inductor RF Chip Unshielded Wirewound 330nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENLBM2016TR33J
Inductor RF Wirewound 0.33uH 5% 25.2MHz 30Q-Factor Ferrite 0.49A 0.273Ohm DCR 0806 T/R
Inductor RF Wirewound 0.33uH 5% 25.2MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV25T-R33J-EFD provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 400Ma, 0.33 H, 600M/Tape And Reel |Tdk NLV25T-R33J-EFD
25.2MHz 400MHz 400mA 30@25.2MHz 330nH 600mΩ ±5% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 330NH 400MA 600MOHM SM
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
INDUCTOR, 0.33UH, 0.4A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 330nH
400mA 330nH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 0.33UH, 0.4A, 1008, AEC-Q200; Inductance: 330nH; Product Range: NLV25-EFD Series; DC Current Rating: 400mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.6ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 400MHz; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos