TDK NLCV25T-R68M-PFR

Ind Power Unshielded Wirewound 680nH 20% 25.2MHz 5Q-Factor 1.26A 1008 Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R68M-PFR.

TDK

Datasheet10 pages9 years ago

IHS

CAD Models

Download TDK NLCV25T-R68M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
Stock
148,225
97,695
Authorized Distributors
0
2
Inductance
680 nH
680 nH
Tolerance
20 %
20 %
Current Rating
1.26 A
1.26 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
108 mΩ
108 mΩ
Q Factor
5
-
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Related Parts

Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 25Q-Factor Ferrite 260mA 1210 T/R
Ind General Purpose Chip Wirewound 680nH 20% 25.2MHz 40Q-Factor Ferrite 500mA 1812 T/R
Ind Power Chip Unshielded Wirewound 0.68uH ±20% 25.2MHz 10 Q-Factor Ferrite 1.9A T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Unshielded Wirewound 680nH 20% 25.2MHz 10Q-Factor Ferrite 1.9A 54mOhm DCR 1210 Blister T/R
TAIYO YUDENCK2125R68M-T
Inductor RF Shielded Multi-Layer 0.68uH 20% 25MHz 15Q-Factor Ferrite 0.3A 0.45Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R68M-PFR provided by its distributors.

Ind Power Unshielded Wirewound 680nH 20% 25.2MHz 5Q-Factor 1.26A 1008 Blister T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 680NH 1.26A 108MOHM SM
SMD / SMT Inductors (Coils), L=0.68μH, L x W x T :
IND PWR UNSLHD W/W 680NH 25.2MHZ 1008 SMD
1.26A 680nH 卤20% 1008 Power Inductors ROHS
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1260Ma, 0.68 H, 108M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-R68M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos