TDK NLCV25T-R10M-EFR

Ind Power Chip Unshielded Wirewound 0.1uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.89A T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R10M-EFR.

TDK

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
-26.66%

CAD Models

Download TDK NLCV25T-R10M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Ind RF Choke Bobbin Core 100nH 20% 25MHz 40Q-Factor Ferrite 500mA AXL
Ind General Purpose Chip Wirewound 100nH 20% 25.2MHz 35Q-Factor Ferrite 800mA 1812 T/R
Wirewound Inductor, 100 nH, 0.024 ohm, 800 MHz, 2.85 A, 1210 [3225 Metric], NLCV32-EFR Series
Inductor Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 24mOhm DCR 1210 Blister T/R
Ind Power Unshielded Wirewound 100nH 20% 25.2MHz 10Q-Factor Ferrite 2.85A 1210 Blister Plastic T/R
Ind 100.00 Nh 0.450 A 440.00 Mohm/ Tape; |Abracon AISM-1210-R10M-T

Descriptions

Descriptions of TDK NLCV25T-R10M-EFR provided by its distributors.

Ind Power Chip Unshielded Wirewound 0.1uH ±20% 25.2MHz 5 Q-Factor Ferrite 1.89A T/R
Avnet Japan
General Purpose Inductor, 0.1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
25.2MHz 800MHz 1.89A 5@25.2MHz 100nH 48mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 100NH 1.89A 48MOHM SMD
SMD / SMT Inductors (Coils), L=0.1μH, L x W x T :
NLCV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 100nH
INDUCTOR, 0.1UH, 20%, 1.89A, 800MHZ;
1.89A 100nH 卤20% 1008 Power Inductors ROHS
INDUCTOR, 0.1UH, 20%, 1.89A, 800MHZ; Inductance: 100nH; Product Range: NLCV Series; DC Current Rating: 1.89A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.04ohm; Indu

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos