TDK NLCV25T-R33M-EFRD

Ind Power Molded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 1008 Blister Plastic T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R33M-EFRD.

TDK

Datasheet6 pages8 years ago

IHS

Newark

CAD Models

Download TDK NLCV25T-R33M-EFRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.057
Stock
135,396
128,825
Authorized Distributors
3
3
Inductance
330 nH
330 nH
Tolerance
20 %
20 %
Current Rating
1.48 A
1.48 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
78 mΩ
78 mΩ
Q Factor
-
5
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 2 Element, Ferrite-Core, SMD, 1210
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 T/R
Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Automotive T/R
TAIYO YUDENCK2125R33M-T
Inductor RF Shielded Multi-Layer 0.33uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.28Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R33M-EFRD provided by its distributors.

Ind Power Molded Wirewound 330nH 20% 25.2MHz 5Q-Factor Ferrite 1.48A 1008 Blister Plastic T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 330NH 1.48A 78MOHM SMD
SMD / SMT Inductors (Coils), L=0.33μH, L x W x T :
INDUCTOR, 0.33UH, 20%, 300MHZ, AEC-Q200;
1.48A 330nH 卤20% 1008 Power Inductors ROHS
INDUCTOR, 0.33UH, 20%, 300MHZ, AEC-Q200; Inductance: 330nH; Product Range: NLCV25-EFRD Series; DC Current Rating: 1.48A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos