Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ2012S601AT

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S601AT.

IHS

Datasheet23 pages13 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK MPZ2012S601AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
1,286,550
17,121,909
17,121,909
Authorized Distributors
1
6
6
Impedance
600 Ω
600 Ω
600 Ω
Test Frequency
-
100 MHz
100 MHz
Current Rating
2 A
2 A
2 A
DC Resistance (DCR)
100 mΩ
100 mΩ
100 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-03-30
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 780mA 100mOhm DCR 0402 Paper T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.22A 0.156Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.3A 0.1Ohm DCR 0402 Automotive T/R
TAIYO YUDENCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 0.13Ohm DCR 1007 T/R
TAIYO YUDENLBC3225T4R7MR
Inductor General Purpose Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.68A 0.13Ohm DCR 1210 T/R
TAIYO YUDENCBC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.13Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MPZ2012S601AT provided by its distributors.

Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2A 100mOhm DCR 0805 T/R
Ferrite Chip Bead 600 Ohm 2A 0.1 Ohm 2-Pin 0805 T/R
Avnet Japan
FERRITE BEAD, 0.1OHM, 2A, 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos