TDK MPZ2012S221AT000

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ2012S221AT000.

ODG (Origin Data Global)

Datasheet4 pages7 years ago

IHS

Upverter

Newark

Farnell

Inventory History

3 month trend:
-22.52%

CAD Models

Download TDK MPZ2012S221AT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.043
$ 0.043
Stock
7,333,441
1,273,276
1,273,276
Authorized Distributors
6
6
6
Impedance
220 Ω
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
3 A
3 A
3 A
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.5A 40mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH1608HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
TAIYO YUDENBKP2125HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 Automotive T/R

Descriptions

Descriptions of TDK MPZ2012S221AT000 provided by its distributors.

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
Ferrite beads; TDK; MPZ2012S221AT000; 0805; 1.05 mm; 100 MHz; 25 %
MPZ Series 0805 220 Ohm 3 A 40 mOhm DCR Surface Mount Ferrite Bead
Ferrite Bead, 220 Ohm @ 100MHz, 3A, 0.04 Ohm DCR, 0805
40m惟 卤25% 220惟@100MHz 0805 Ferrite Beads ROHS
COIL,FERRITE BEAD,0805,220ohm,25%,3A,40mOhm
Ferrite Bead, 0.04Ohm, 3A, 0805, Full Reel; Ferrite Case Style:0805 [2012 Metric]; Impedance:220Ohm; Dc Current Rating:3A; Product Range:Mpz Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MPZ2012S221AT000.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ2012S221AT000.