TDK MMZ1608B601CTAH0

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1608B601CTAH0.

ODG (Origin Data Global)

Datasheet9 pages6 years ago

Newark

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-25.98%

CAD Models

Download TDK MMZ1608B601CTAH0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.027
Stock
4,391,326
4,512,753
Authorized Distributors
6
6
Impedance
600 Ω
600 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
500 mA
DC Resistance (DCR)
400 mΩ
400 mΩ
Number of Lines
-
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 400mOhm DCR 0603 T/R
TAIYO YUDENBK1608HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive T/R
Samsung Electro-MechanicsCIM21U601NE
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MMZ1608B601CTAH0 provided by its distributors.

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R
MMZ Series 0603 600 Ohm 500 mA 400 mOhm DCR Surface Mount Chip Bead
400m惟 卤25% 600惟@100MHz 0603 Ferrite Beads ROHS
TDK MMZ1608B601CTAH0FERRITE BEAD, 600 OHM, 500mA, 0603 , FULL REEL
FERRITE BEAD, 600 OHM, 500mA, 0603 , FULL REEL; Ferrite Bead Case / Package:0603 [1608 Metric]; Impedance:600ohm; DC Current Rating:500mA; Product Range:MMZ Series; DC Resistance Max:400mohm; Impedance Tolerance:± 25% RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMZ1608B601CTAH0.