TDK MMZ1005S800C

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 200mOhm DCR 0402 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005S800C.

IHS

Datasheet4 pages25 years ago

JRH Electronics

Newark

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MMZ1005S800C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.2Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 Automotive T/R
500mA 80Ω@100MHz 150mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 750μm
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 200mOhm DCR 0402 Paper T/R
Fair-Rite2508051017Y0
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0805 T/R
TAIYO YUDENBK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R

Descriptions

Descriptions of TDK MMZ1005S800C provided by its distributors.

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 500mA 200mOhm DCR 0402 T/R
Ind Chip Bead 80Ohm 25% 100MHz Ferrite 500mA 0402
MMZ Series 0402 80 Ohm 500 mA 0.2 Ohm DCR Surface Mount Signal Line Chip Bead
FERRITE BEAD, 0.12OHM, 500MA, 0402
FERRITE BEAD, 0402, 80 OHM; Impedance:80ohm; Ferrite Grade:S; DC Resistance Max:0.2ohm; DC Current Rating:500mA; MSL:MSL 2 - 1 year; Ferrite Case Style:0402 / 1005; Core Material:Ferrite; Core Material:Ferrite; DC Current Max:500mA; Inductance Tolerance:± 25%; Inductor Case Style:0402; Inductor Type:Ferrite Bead; Mounting Type:SMD; No. of Pins:2; Package / Case:0402; Resistance:0.2ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos