What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1005B121CTD25

250m惟 卤25% 120惟@100MHz 0402 Ferrite Beads ROHS

$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005B121CTD25.

IHS

Datasheet7 pages7 years ago

TDK

Inventory History

3 month trend:
-15.08%

CAD Models

Download TDK MMZ1005B121CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.026
$ 0.026
Stock
346,710
1,484,008
1,484,008
Authorized Distributors
5
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
400 mA
400 mA
400 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
1
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1005HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MMZ1005B121CTD25 provided by its distributors.

250m惟 卤25% 120惟@100MHz 0402 Ferrite Beads ROHS
Chip Beads, |Z|=120Ω at 100MHz, L x W x T :
FERRITE CHIP BEAD, 1005, 0.25 OHM, 0.4A;
400mA 120Ω@100MHz 250mΩ 0402 SMD mount 1mm*500μm*550μm
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos