What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MMZ1005B121C

Ferrite Beads Multi-Layer Chip Bead 120Ohm 25% 100MHz 400mA 0402 T/R

$ 0.017
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MMZ1005B121C.

IHS

Datasheet4 pages25 years ago

iiiC

DigiKey

CAD Models

Download TDK MMZ1005B121C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.026
$ 0.026
Stock
120,006
1,484,008
1,484,008
Authorized Distributors
1
6
6
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
400 mA
400 mA
400 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 250mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 500mA 250mOhm DCR 0402 T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MMZ1005B121C provided by its distributors.

Ferrite Beads Multi-Layer Chip Bead 120Ohm 25% 100MHz 400mA 0402 T/R
Ferrite Beads 0402 120ohms
FERRITE CHIP BEAD 120 OHM 0402
Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s)
FERRITE CHIP BEADS
120 OHM 25% 0.4A

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos