TDK MLZ2012P220WTD25

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012P220WTD25.

IHS

Datasheet12 pages5 years ago

TDK

Inventory History

3 month trend:
-4.28%

CAD Models

Download TDK MLZ2012P220WTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.048
Stock
198,143
1,830,487
Authorized Distributors
5
6
Inductance
22 µH
22 µH
Tolerance
20 %
20 %
Current Rating
220 mA
220 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.625 Ω
1.625 Ω
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCB2012T220M
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.28A 2.21Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENBRL2012T220M
Inductor PowerChip Wirewound 22uH 20% 2.52MHz Ferrite 0.27A 1.69Ohm DCR 0805 T/R
TAIYO YUDENCBC2016T220M
Inductor PowerChip Wirewound 22uH 20% 2.52MHz Ferrite 0.24A 2.34Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 22uH 20% 1MHz Ferrite 180mA 3.12Ohm DCR 1006 Blister T/R

Descriptions

Descriptions of TDK MLZ2012P220WTD25 provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 100mA 220mA 22μH 1.25Ω ±20% Inductor SMD 0805 2mm × 1.25mm × 1.45mm
Power Inductors – SMD; TDK; MLZ2012P220WTD25; 22 µH; 1.625 Ohm; 2 MHz; 20 %
MULTILAYER INDUCTOR, 22UH, 0.22A, 0805;
FIXED IND 22UH 220MA 1.25OHM SMD
SMD / SMT Inductors (Coils), L=22μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos