TDK MLZ2012N4R7LTD25

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N4R7LTD25.

IHS

Datasheet12 pages5 years ago

TDK

TME

Inventory History

3 month trend:
+196%

CAD Models

Download TDK MLZ2012N4R7LTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.053
$ 0.053
Stock
276,682
720,714
720,714
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
600 mA
600 mA
600 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
234 mΩ
234 mΩ
234 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.7A 0.338Ohm DCR 0805 T/R
MLZ Series 0805 4.7 uH ±20 % Tolerance 500 mA Surface Mount Multilayer Inductor
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
TAIYO YUDENNRH2412T4R7MNGH
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.65A 0.36Ohm DCR T/R
TAIYO YUDENNRH2410T4R7MN
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.67A 0.348Ohm DCR T/R
TAIYO YUDENNR4010T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.75A 0.252Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK MLZ2012N4R7LTD25 provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Ind Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 600mA 0805 T/R
Avnet Japan
2MHz 130mA 600mA 4.7μH 180mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 4.7muH
600mA 4.7uH 卤20% 130mA 180m惟 0805 Inductors (SMD) ROHS
FIXED IND 4.7UH 600MA 180MOHM SM
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
INDUCTOR, AEC-Q200, 4.7UH, 0805;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos