TDK MLZ2012M4R7WT000

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M4R7WT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

HQonline

Inventory History

3 month trend:
-75.15%

CAD Models

Download TDK MLZ2012M4R7WT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.067
Stock
2,063,475
327,343
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
500 mA
500 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
390 mΩ
390 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.6A 0.234Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 600mA 234mOhm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.08A 0.416Ohm DCR 0603 T/R
TAIYO YUDENNRH2412T4R7MNGH
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.65A 0.36Ohm DCR T/R
TAIYO YUDENMBKK2012T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 1MHz Metal 0.6A 0.615Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 0.7A 0.4Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ2012M4R7WT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.5A 0.39Ohm DCR 0805 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 70MHz 180mA 500mA 4.7μH 300mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
Power Inductors – SMD; TDK; MLZ2012M4R7WT000; 4.7 µH; 390 mOhm; 2 MHz; 20 %
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 4.7muH
FIXED IND 4.7UH 500MA 300MOHM SM
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
FIXED IND 4.7UH 500MA 390 MOHM
FIXED IND 4.7UH 400MA 300 MOHM
INDUCTOR, 4.7UH, 20%, SHIELDED;
IC CTRLR BATT CHRGR/ADAPT 8-SOIC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M4R7WT000.