TDK MLZ2012N3R3LT000

Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.75A 0.195Ohm DCR 0805 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N3R3LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

HQonline

TME

Electro Sonic

Inventory History

3 month trend:
-13.75%

CAD Models

Download TDK MLZ2012N3R3LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.096
$ 0.096
Stock
382,680
31,664
31,664
Authorized Distributors
6
6
6
Inductance
3.3 µH
3.3 µH
3.3 µH
Tolerance
20 %
20 %
20 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
195 mΩ
207 mΩ
207 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNRH2412T3R3MNGH
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 0.75A 0.27Ohm DCR T/R
TAIYO YUDENCB2016T3R3M
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 0.8A 0.26Ohm DCR 0806 T/R
TAIYO YUDENLBC3225T3R3MR
Inductor General Purpose Chip Wirewound 3.3uH 20% 100KHz Ferrite 0.82A 0.1235Ohm DCR 1210 T/R
Inductor Power Shielded Multi-Layer 3.3uH 20% 1MHz Ferrite 0.6A 0.4Ohm DCR 0603 T/R
Inductor Power Unshielded Wirewound 3.3uH 20% 7.96MHz 10Q-Factor Ferrite 570mA 528mOhm DCR 1008 Blister T/R

Descriptions

Descriptions of TDK MLZ2012N3R3LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 0.75A 0.195Ohm DCR 0805 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Fixed Inductor 0805 3.3µH ±20% 750mA 150mΩ 90MHz -
MLZ Series 0805 3.3 uH ±20% 0.15 Ohm DCR Shielded Multilayer Ferrite Inductor
MULTILAYER INDUCTOR, 3.3UH, 0.75A, 0805; Inductance:3.3µH; DC Resistance Max:150mohm; Self Resonant Frequency:-; DC Current Rating:750mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:MLZ Series; Core Material:Ferrite RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos