TDK MLZ2012N220LT000

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.3A 0.871Ohm DCR 0805 T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N220LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
-21.60%

CAD Models

Download TDK MLZ2012N220LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.061
$ 0.061
Stock
661,998
416,138
416,138
Authorized Distributors
6
6
6
Inductance
22 µH
22 µH
22 µH
Tolerance
20 %
20 %
20 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
871 mΩ
871 mΩ
871 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.05A 2.145Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.22A 2.6Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENCB2016T220M
Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.37A 1.3Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T220M
Inductor General Purpose Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.25A 1.001Ohm DCR 1007 T/R
TAIYO YUDENLBC3225T220MR
Inductor General Purpose Chip Wirewound 22uH 20% 100KHz Ferrite 0.33A 0.351Ohm DCR 1210 T/R

Descriptions

Descriptions of TDK MLZ2012N220LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 22uH 20% 2MHz Ferrite 0.3A 0.871Ohm DCR 0805 T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 22 uH ±20% 300 mA 700 mO DCR Shielded Wirewound Inductor
2MHz 20MHz 70mA 300mA 22μH 670mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 22muH
FIXED IND 22UH 300MA 670MOHM SMD
SMD / SMT Inductors (Coils), L=22μH, L x W x T :
INDUCTOR, 22UH, 20%, 0.3A, 0805;
22uH 卤20% 70mA 670m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N220LT000.