TDK MLZ2012N1R0LTD25

Ind Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0805 Punched Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N1R0LTD25.

IHS

Datasheet12 pages5 years ago

TDK

TME

Inventory History

3 month trend:
-60.31%

CAD Models

Download TDK MLZ2012N1R0LTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.049
$ 0.049
Stock
287,906
930,884
930,884
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.15 A
1.15 A
1.15 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
78 mΩ
78 mΩ
78 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.4A 0.117Ohm DCR 0806 T/R
Ind Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0806 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.9A 0.26Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.22A 0.156Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.11Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.11Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012N1R0LTD25 provided by its distributors.

Ind Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0805 Punched Paper T/R
Avnet Japan
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 220mA 1.15A 1μH 60mΩ ±20% 0805 SMD 2mm × 1.25mm × 1.05mm
FIXED IND 1UH 1.15A 60 MOHM SMD
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
1uH 卤20% 220mA 60m惟 0805 Inductors (SMD) ROHS
INDUCTOR, AEC-Q200, 1UH, 0805;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos