TDK MLZ2012N1R0LT000

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0.078Ohm DCR 0805 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012N1R0LT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Newark

TME

Future Electronics

Inventory History

3 month trend:
-77.71%

CAD Models

Download TDK MLZ2012N1R0LT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.065
$ 0.065
Stock
930,884
287,906
287,906
Authorized Distributors
6
6
6
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.15 A
1.15 A
1.15 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
78 mΩ
78 mΩ
78 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.22A 0.156Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.11Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1.3A 0.11Ohm DCR 0805 T/R
TAIYO YUDENMBKK2012T1R0M
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.45A 0.106Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012N1R0LT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.15A 0.078Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 1 uH ±20% Tolerance 1.15 A Surface Mount Multilayer Inductor
INDUCTOR, 1UH, 20%, 160MHZ; Inductance: 1µH; Product Range: MLZ Series; DC Current Rating: 1.15A; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.06ohm; Inductance Tole

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012N1R0LT000.