TDK MLZ2012M1R0HT000

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012M1R0HT000.

TDK

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Future Electronics

HQonline

TME

Inventory History

3 month trend:
-63.86%

CAD Models

Download TDK MLZ2012M1R0HT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.076
Stock
780,072
533,186
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
800 mA
800 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
-
-
Test Frequency
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 900mA 0805 Punched Paper T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.7A 0.143Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 1A 0.25Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.238Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLZ2012M1R0HT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
MLZ Series 0805 1 uH ±20% Tolerance 800 mA Surface Mount Multilayer Inductor
2MHz 150MHz 700mA 800mA 1μH 100mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.45mm
FIXED IND 1UH 800MA 100 MOHM SMD
Power Inductors – SMD; TDK; MLZ2012M1R0HT000; 1 µH; 130 mOhm; 2 MHz; 20 %
MULTILAYER INDUCTOR, 1UH, 0.8A, 0805;
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
1uH 卤20% 700mA 100m惟 0805 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ2012M1R0HT000.