What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLZ1608N100LT

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 780mOhm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608N100LT.

Newark

Datasheet25 pages13 years ago
Datasheet10 pages13 years ago

TME

CAD Models

Download TDK MLZ1608N100LT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
676,060
5,675,298
5,675,298
Authorized Distributors
0
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
300 mA
300 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
600 mΩ
780 mΩ
780 mΩ
Q Factor
-
-
-
Test Frequency
2 MHz
2 MHz
2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.3A 0.884Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK1608100M-T
Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 35Q-Factor Ferrite 0.01A 1.7Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 100mA 780mOhm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 10uH 20% 1MHz Ferrite 0.05A 1.17Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLZ1608N100LT provided by its distributors.

Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 300mA 780mOhm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Ind Chip Shielded Multilayer 10uH 20% 2MHz Ferrite 300mA
Avnet Japan
INDUCTOR, MULTILAYER, 10UH, 0.3A, 20%; Inductance:10µH; DC Resistance Max:600mohm; Self Resonant Frequency:50MHz; DC Current Rating:300mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:MLZ Series; Core Material:Ferrite RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos