Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ1608DR22DT000

Inductor Power Shielded Multi-Layer 0.22uH 20% 25MHz Ferrite 0.55A 0.351Ohm DCR 0603 T/R

$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ1608DR22DT000.

TDK

Datasheet6 pages5 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+18.03%

CAD Models

Download TDK MLZ1608DR22DT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.065
Stock
2,435,847
198,175
Authorized Distributors
6
5
Inductance
220 nH
220 nH
Tolerance
20 %
20 %
Current Rating
600 mA
600 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
351 mΩ
351 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 220nH 20% 25MHz Ferrite 900mA 169mOhm DCR 0805 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK1608R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 15Q-Factor Ferrite 0.1A 0.55Ohm DCR 0603 T/R
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of TDK MLZ1608DR22DT000 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.22uH 20% 25MHz Ferrite 0.55A 0.351Ohm DCR 0603 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
Multilayer Inductor, 220 nH, 0.27 ohm, 150 MHz, 600 mA, 0603 [1608 Metric], MLZ Series
25MHz 400MHz 550mA 600mA 220nH 270mΩ ±20% 0603 SMD mount 1.6mm*800μm*950μm
INDUCTOR, 0.22UH, 5%, SHIELDED; Inductance: 220nH; Product Range: MLZ Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.27ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 150MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLZ1608DR22DT000.