Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLP2012SR47MT0S1

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.117Ohm DCR 0805 T/R
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLP2012SR47MT0S1.

IHS

Datasheet9 pages3 years ago

TDK

Farnell

Inventory History

3 month trend:
-70.24%

CAD Models

Download TDK MLP2012SR47MT0S1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.3A 0.091Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.5A 0.0875Ohm DCR 0806 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.1A 0.143Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.3A 0.094Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.5A 0.08Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 1MHz Ferrite 1.1A 0.19Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLP2012SR47MT0S1 provided by its distributors.

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.2A 0.117Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
2MHz 1.2A 470nH 117mΩ ±20% 0805 SMD mount 2mm*1.25mm*1mm
MLP 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
FIXED IND 470NH 1.2A 117MOHM SMD
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
1.2A 470nH 卤20% 90m惟 0805 Inductors (SMD) ROHS
2Mm X 1.25Mm X 0.85Mm, -40 To +125 Degc, 1200Ma, 0.47 H, 117M/Tape And Reel Rohs Compliant: Yes |Tdk MLP2012SR47MT0S1
INDUCTOR, 0.47UH, 1.2A, 20%, 0805; Inductance: 470nH; Product Range: -; DC Current Rating: 1.2A; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.09ohm; Inductance Toler

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos